396-086-521-203

Heilind Number:EDA396-086-521-203
Manufacturer:EDAC
Manufacturer Number:396-086-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-203

Detailed Description

Enhance your circuit board connectivity with this two-row Card Edge Connector in sleek Black. Designed for optimal performance, it offers a contact pitch of .125 inches and a row spacing of .2 inches, ensuring secure and efficient connections. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliability in demanding environments. Boasting 86 positions and a 3A amperage rating, it accommodates high-density PCB layouts with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.