396-086-521-208

Heilind Number:EDA396-086-521-208
Manufacturer:EDAC
Manufacturer Number:396-086-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and 86 positions, it offers ample room for secure connections. The copper alloy contacts ensure reliable data transmission, while the 3A amperage rating guarantees efficient power delivery. Featuring a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment. Whether for industrial or commercial applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it an essential component in your connectivity solutions.