396-086-521-212

Heilind Number:EDA396-086-521-212
Manufacturer:EDAC
Manufacturer Number:396-086-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration in your setup. With a robust amperage of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 86 positions, it offers ample room for your connections. The Copper Alloy contact material and .125in pitch guarantee optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for high-performance applications, this connector is a must-have for any PCB setup.