396-086-521-258

Heilind Number:EDA396-086-521-258
Manufacturer:EDAC
Manufacturer Number:396-086-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-258

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for optimal performance, this black connector is essential for seamless board-to-board PCB connections. With a compact design featuring two rows and 86 positions, it ensures efficient data transmission. The high-quality housing material, UL 94V-0 thermoplastic polyester, guarantees reliability even in harsh environments. Crafted with copper alloy contacts, it offers excellent conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.