396-086-521-802

Heilind Number:EDA396-086-521-802
Manufacturer:EDAC
Manufacturer Number:396-086-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-802

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows and a total of 86 positions at a pitch of .125 inches, it offers ample room for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your setup with this essential component for seamless and efficient electronic integration.