396-086-521-803

Heilind Number:EDA396-086-521-803
Manufacturer:EDAC
Manufacturer Number:396-086-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-803

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for maximum durability. With two rows and 86 positions, it offers ample room for seamless integration on your PCB. The Copper Alloy contacts ensure reliable signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.