396-086-521-807

Heilind Number:EDA396-086-521-807
Manufacturer:EDAC
Manufacturer Number:396-086-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Its sleek black design not only adds visual appeal but also ensures efficient power transfer, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it allows seamless integration between circuit boards. With a total of 86 positions, it offers ample connectivity options for complex electronic systems. Whether used in straight or right-angle orientations, its secure mount ensures stability during operation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its performance for your PCB connector needs.