396-086-521-808

Heilind Number:EDA396-086-521-808
Manufacturer:EDAC
Manufacturer Number:396-086-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-808

Detailed Description

Enhance connectivity within your PCB layout with this high-performance Card Edge Connector. Designed for streamlined assembly and reliable performance, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows and 86 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.