396-086-521-812

Heilind Number:EDA396-086-521-812
Manufacturer:EDAC
Manufacturer Number:396-086-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features double rows for enhanced functionality, accommodating 86 positions with ease. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .125 inches and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation offers versatile installation options, while its operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Upgrade your PCB setup with this essential component for seamless data transmission.