396-086-521-878

Heilind Number:EDA396-086-521-878
Manufacturer:EDAC
Manufacturer Number:396-086-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The copper alloy contact material and a pitch of .125 in provide excellent conductivity and signal integrity. Boasting a double-row design with 86 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation and compact form factor make it easy to integrate into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your connectivity solutions with this essential component.