396-086-522-201

Heilind Number:EDA396-086-522-201
Manufacturer:EDAC
Manufacturer Number:396-086-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features a high amperage capacity of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance in any environment. With two rows and 86 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.