396-086-522-203

Heilind Number:EDA396-086-522-203
Manufacturer:EDAC
Manufacturer Number:396-086-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring two rows of 86 positions each, it offers ample room for your signal and power requirements. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects in the realm of Products, Connectors, and PCB assemblies. Upgrade your connectivity game today!