396-086-522-207

Heilind Number:EDA396-086-522-207
Manufacturer:EDAC
Manufacturer Number:396-086-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in classic black. Designed for high performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. Featuring two rows and 86 positions, it offers ample connections for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for demanding environments. Choose this connector for seamless board-to-board integration in your electronic projects.