396-086-522-208

Heilind Number:EDA396-086-522-208
Manufacturer:EDAC
Manufacturer Number:396-086-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3A amperage capacity, it guarantees efficient power transmission. The two rows of 86 copper alloy contacts provide ample connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Ideal for straight mounting, it is compatible with various PCB configurations. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.