396-086-522-212

Heilind Number:EDA396-086-522-212
Manufacturer:EDAC
Manufacturer Number:396-086-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-212

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it offers a secure housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient organization. With a contact material of Copper Alloy, it ensures reliable conductivity, while its .125-inch pitch and .2-inch row spacing accommodate precise placement. Boasting 86 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.