396-086-522-803

Heilind Number:EDA396-086-522-803
Manufacturer:EDAC
Manufacturer Number:396-086-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-803

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your electronic devices. Designed for efficiency, this connector features two rows with a total of 86 positions, ensuring seamless communication between circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Copper Alloy contacts provide optimal conductivity, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Its straight mount orientation offers easy installation, making it a must-have for your PCB connectivity needs. Upgrade your devices with this high-performance connector, available now.