396-086-522-807

Heilind Number:EDA396-086-522-807
Manufacturer:EDAC
Manufacturer Number:396-086-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates different board configurations. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in electronics and beyond. Trust in its quality to optimize your PCB connections with ease.