396-086-522-878

Heilind Number:EDA396-086-522-878
Manufacturer:EDAC
Manufacturer Number:396-086-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-522-878

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a 3 A amperage and sturdy construction with UL 94V-0 Thermoplastic Polyester housing. The connector boasts 86 positions across two rows, ensuring ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, its contacts provide reliable signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.