396-086-526-201

Heilind Number:EDA396-086-526-201
Manufacturer:EDAC
Manufacturer Number:396-086-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-526-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless board-to-board connections. Designed for precision and durability, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and quality. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of 86 positions each, made of robust Copper Alloy, and a pitch of .125 inches, it offers optimal signal integrity and performance. The straight mount orientation and compact design make it easy to integrate into any PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our high-quality connector to streamline your PCB assembly process and maintain smooth, reliable connectivity. Elevate your electronics projects with this essential component.