396-086-526-212

Heilind Number:EDA396-086-526-212
Manufacturer:EDAC
Manufacturer Number:396-086-526-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-526-212

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Its two rows of Copper Alloy contacts, spaced at .125 inches and .2 inches apart, provide seamless communication between circuit boards. Boasting 86 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for high-speed data transmission and power distribution, this connector is a vital component in your electronic setup. Explore more in our Products category under Connectors.