396-086-526-802

Heilind Number:EDA396-086-526-802
Manufacturer:EDAC
Manufacturer Number:396-086-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-526-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 86 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Elevate your connectivity game with this essential component.