396-086-526-808

Heilind Number:EDA396-086-526-808
Manufacturer:EDAC
Manufacturer Number:396-086-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-526-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black. With a low amperage of 3 A, it ensures efficient power delivery while maintaining safety standards. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Boasting a double-row configuration with 86 positions, it offers ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing facilitate easy mating with compatible boards. Suitable for straight mounting orientation, it ensures a secure and stable connection. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse industrial settings. Elevate your PCB assembly with this essential connectivity solution.