396-086-526-812

Heilind Number:EDA396-086-526-812
Manufacturer:EDAC
Manufacturer Number:396-086-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-526-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable and safe operation. With two rows and a total of 86 positions, this connector offers ample connectivity options. Crafted with precision, it ensures seamless contact with its Copper Alloy material and .125-inch pitch. The .2-inch row spacing and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Ideal for professional applications, this connector is a must-have for your PCB assembly needs.