396-086-540-201

Heilind Number:EDA396-086-540-201
Manufacturer:EDAC
Manufacturer Number:396-086-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating, it can efficiently handle power transmission. The two rows of 86 positions each, made of robust copper alloy, guarantee secure and stable connections. The .125-inch pitch and .2-inch row spacing offer precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Its straight mount orientation simplifies assembly, making it a perfect choice for your connectivity needs. Trust in its quality and durability for uninterrupted performance in your projects.