396-086-540-202

Heilind Number:EDA396-086-540-202
Manufacturer:EDAC
Manufacturer Number:396-086-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester for reliable performance. With a 3 A amperage rating, it ensures steady power transmission. The connector boasts two rows of 86 positions each, with a pitch of .125 inches and row spacing of .2 inches, allowing for seamless integration on your PCB. Its copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections.