396-086-540-258

Heilind Number:EDA396-086-540-258
Manufacturer:EDAC
Manufacturer Number:396-086-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-258

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for high performance in various electronic applications. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring two rows of 86 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connections.