396-086-540-802

Heilind Number:EDA396-086-540-802
Manufacturer:EDAC
Manufacturer Number:396-086-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it ensures secure and reliable data transmission in both commercial and industrial applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. With a double-row configuration and 86 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.