396-086-540-804

Heilind Number:EDA396-086-540-804
Manufacturer:EDAC
Manufacturer Number:396-086-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-804

Detailed Description

Enhance your electronic connections with our high-performing Card Edge Connector in sleek black. Designed for precision and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of 86 positions each, it offers ample connectivity for your PCB needs. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting, it effortlessly fits into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of Products, Connectors, and PCB connectors. Trust in its quality to streamline your board-to-board connections with efficiency and ease.