396-086-540-807

Heilind Number:EDA396-086-540-807
Manufacturer:EDAC
Manufacturer Number:396-086-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-807

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. This essential component, featuring a sleek black design, ensures reliable performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 86 positions, it offers ample connectivity for your applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for versatility, this connector is straight-mount oriented and can withstand temperatures ranging from -40 to 105 °C. Perfect for a variety of projects, it's a must-have in any connector toolkit.