396-086-540-808

Heilind Number:EDA396-086-540-808
Manufacturer:EDAC
Manufacturer Number:396-086-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-808

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for efficiency and durability, it boasts a 3 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing. With two rows and 86 positions, it offers ample space for secure connections on your PCBs. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Its .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your setup. Explore our range of PCB connectors for more options to suit your needs.