396-086-540-812

Heilind Number:EDA396-086-540-812
Manufacturer:EDAC
Manufacturer Number:396-086-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-812

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and performance. Featuring two rows of 86 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, this connector provides precise and secure connections. Its straight mount orientation allows for easy installation onto PCBs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in our Card Edge Connector for efficient and dependable electronic connections.