396-086-540-858

Heilind Number:EDA396-086-540-858
Manufacturer:EDAC
Manufacturer Number:396-086-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-540-858

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .125 inches, it accommodates a total of 86 positions for versatile connectivity options. The straight mount orientation allows for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal performance in various environments. Perfect for applications in the electronics industry, this connector is a must-have for efficient board-to-board connections.