396-086-541-201

Heilind Number:EDA396-086-541-201
Manufacturer:EDAC
Manufacturer Number:396-086-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-541-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3A amperage rating, it offers efficient power transmission. The two-row design with 86 positions allows for seamless board-to-board connections, while the copper alloy contacts ensure a secure and stable link. At a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Whether for industrial or commercial applications, this connector is a dependable solution, with an operating temperature range of -40 to 105°C. Explore our range of connectors for all your PCB needs.