396-086-541-207

Heilind Number:EDA396-086-541-207
Manufacturer:EDAC
Manufacturer Number:396-086-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring long-lasting reliability. With a 2-row configuration, 86 positions, and a .125-inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and .2-inch row spacing provide easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your device's connectivity with this essential component.