396-086-541-212

Heilind Number:EDA396-086-541-212
Manufacturer:EDAC
Manufacturer Number:396-086-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-541-212

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it offers seamless board-to-board connectivity with 86 positions for maximum versatility. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's ideal for demanding industrial applications. Trust in our cutting-edge technology to streamline your electronic connections with precision and reliability.