396-086-541-258

Heilind Number:EDA396-086-541-258
Manufacturer:EDAC
Manufacturer Number:396-086-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-541-258

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage rating, it ensures optimal performance for your electronic devices. Its two rows of 86 positions, spaced at .125 inches with a row spacing of .2 inches, offer versatile connectivity options. Crafted with copper alloy contacts, this connector guarantees efficient signal transmission. Suitable for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Upgrade to this essential component for your board-to-board connectivity needs.