396-086-541-802

Heilind Number:EDA396-086-541-802
Manufacturer:EDAC
Manufacturer Number:396-086-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-541-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish and is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The two-row design with 86 positions allows for efficient data transfer, while the copper alloy contact material guarantees a secure connection. With a pitch of .125 inches and row spacing of .2 inches, it is compatible with a wide range of PCB layouts. Its straight mount orientation simplifies installation, and the impressive operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic projects.