396-086-541-807

Heilind Number:EDA396-086-541-807
Manufacturer:EDAC
Manufacturer Number:396-086-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-541-807

Detailed Description

Upgrade your electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a sleek black exterior and durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester. With 86 positions spread across two rows, it offers ample connectivity for your devices. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Whether you're a professional technician or a DIY enthusiast, trust in our Card Edge Connector to deliver optimal performance and longevity to your projects.