396-086-555-201

Heilind Number:EDA396-086-555-201
Manufacturer:EDAC
Manufacturer Number:396-086-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-555-201

Detailed Description

Enhance your board-to-board connections with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration, with 86 positions and a pitch of .125 inches, offers seamless integration for your PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for various electronic applications. Trust in this high-quality connector to streamline your connectivity needs with efficiency and precision.