396-086-555-203

Heilind Number:EDA396-086-555-203
Manufacturer:EDAC
Manufacturer Number:396-086-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-555-203

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black finish and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, it ensures reliable signal transmission with minimal interference. With a total of 86 positions, it provides ample connectivity options for your circuit boards. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating effectively in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your board-to-board connections with this high-quality component.