396-086-555-208

Heilind Number:EDA396-086-555-208
Manufacturer:EDAC
Manufacturer Number:396-086-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-555-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black finish, complemented by a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing reliable power transmission, each positioned at a .125-inch pitch and .2-inch row spacing, it offers a total of 86 contact points for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation ensures easy installation. Elevate your electronic projects with this high-performance connector, a must-have in any professional or DIY setup.