396-086-555-258

Heilind Number:EDA396-086-555-258
Manufacturer:EDAC
Manufacturer Number:396-086-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-555-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring two rows and 86 positions, this connector allows for seamless board-to-board connections with a pitch of .125 inches. Crafted with precision, the copper alloy contacts guarantee efficient power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and resilience for your electronic assemblies. Perfect for demanding applications, it is a crucial component in achieving seamless and efficient circuit connectivity.