396-086-555-802

Heilind Number:EDA396-086-555-802
Manufacturer:EDAC
Manufacturer Number:396-086-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-555-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connectivity. Designed with black UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, this connector ensures optimal performance even in demanding environments. With 86 positions across two rows, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity standards with this essential component.