396-086-556-212

Heilind Number:EDA396-086-556-212
Manufacturer:EDAC
Manufacturer Number:396-086-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-556-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable performance in a range of environments. With two rows of copper alloy contacts, each with 86 positions at a pitch of .125 inches, this connector offers seamless integration for your board-to-board applications. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-performance electronics. Upgrade your setup with this essential component.