396-086-556-258

Heilind Number:EDA396-086-556-258
Manufacturer:EDAC
Manufacturer Number:396-086-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-556-258

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for precision and performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it guarantees reliable power transmission. Featuring two rows of 86 positions, each with copper alloy contacts, it offers high-speed data transfer with a pitch of .125 inches and row spacing of .2 inches. Its straight mount orientation is perfect for secure installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic setup.