396-086-556-803

Heilind Number:EDA396-086-556-803
Manufacturer:EDAC
Manufacturer Number:396-086-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-556-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficient performance. The connector boasts two rows with 86 positions, offering ample room for secure connections. Its .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it provides a seamless fit in your application. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.