396-086-556-858

Heilind Number:EDA396-086-556-858
Manufacturer:EDAC
Manufacturer Number:396-086-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-556-858

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The connector features two rows of Copper Alloy contacts, offering reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise mating with compatible devices. Supporting 86 positions, it enables extensive connectivity options for your applications. Operating effortlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your electronic projects.