396-086-556-878

Heilind Number:EDA396-086-556-878
Manufacturer:EDAC
Manufacturer Number:396-086-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-556-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in board-to-board connections. Its 86 positions cater to diverse connectivity needs, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic applications.