396-086-558-201

Heilind Number:EDA396-086-558-201
Manufacturer:EDAC
Manufacturer Number:396-086-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a double-row configuration and 86 positions, it offers ample connectivity for your devices. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a variety of environments. Upgrade your PCB assembly with this essential component.