396-086-558-203

Heilind Number:EDA396-086-558-203
Manufacturer:EDAC
Manufacturer Number:396-086-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-086-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-086-558-203

Detailed Description

Enhance your PCB connection with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 positions, it offers ample connectivity options. The copper alloy contacts provide efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Its right-angle mount orientation makes for easy installation, ideal for applications requiring efficient board-to-board connections. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.